PDP SEO Portlet

1N1199A

Diode Power Rectifier 50V 12A 2-Pin DO-4

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N1199A
Secondary Manufacturer Part#: VS-1N1199A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High surge capability
  • Low thermal impedance
  • High temperature rating
  • Stud normal polarity (cathode to stud)
  • Can be supplied as JAN and JAN-TX devices in accordance with MIL-S-19500/260
  • RoHS compliant
  • Maximum Repetitive Peak Reverse Voltage : 50V

Technical Attributes

Find Similar Parts

Description Value
12
DO-4
Single
Stud
1.35
2
200 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: