M2-JODY-W377-00C
IEEE 802.11ax, Bluetooth 5.3 LE + BR + EDR, 2.4 GHz, 5 GHz, 3.135 V to 3.465 V
Manufacturer:U-Blox
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Multiprotocol Modules
Avnet Manufacturer Part #: M2-JODY-W377-00C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.135V to 3.465V | ||
| null | ||
| 30mm x 22mm x 4.2mm | ||
| IEEE 802.11ax | ||
| Bluetooth 5.3 LE + BR + EDR | ||
| null | ||
| 2.4GHz, 5GHz | ||
| No | ||
| U.FL Connector | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |