M39029/64-369
D Sub Contact, MIL-C-24308 D Sub Connectors, Pin, Brass, Gold Plated Contacts, 20 AWG, 24 AWG
- RoHS 10 Compliant
- Tariff Charges
The M39029/64-369 is a Pin Contact made of copper alloy and gold plated finish. The crimp signal contact accepts 24 to 20AWG wire. It is suitable for use with the MIL-C-24308 connectors.
- 7.5A Rated current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 20 | ||
| Power | ||
| Pin | ||
| Gold over Nickel | ||
| Cable Mount | ||
| No | ||
| Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |