PDP SEO Portlet

TLP3543A(TP1,F

Relay SSR 10mA 1.8V DC-IN 5A 30V AC/DC-OUT 6-Pin SMD DIP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3543A(TP1,F
Secondary Manufacturer Part#: TLP3543A(TP1,F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
10 mA
DC
260 °C
1.8 V
2500 Vrms
Surface Mount
-40 to 85 °C
5 A
MOSFET
AC|DC
30 V
6SMD DIP
6
7.12 x 6.4 x 3.65 mm
No
SMD DIP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.28571
3000+
$2.16216
6000+
$2.10526
9000+
$2.08748
12000+
$2.07677