PDP SEO Portlet

TLP250H(TP1,F)

Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin SMD DIP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP250H(TP1,F)
Secondary Manufacturer Part#: TLP250H(TP1,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP250H is a photocoupler in a DIP8 package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperatures up to 125 °C. The TLP250H has an internal Faraday shield that provides a guaranteed Common-mode transient immunity of ±40 kV/ µs. It has a totem-pole output that can both sink and source current. The TLP250H is ideal for IGBT and power MOSFET gate drive.

  • Buffer logic type (totem pole output)
  • Output peak current: ±2.5 A (max)
  • Operating temperature: -40 to 125 °C
  • Supply current: 3 mA (max)
  • Supply voltage: 10 to 30 V
  • Threshold input current: 5 mA (max)
  • Propagation delay time: 500 ns (max)
  • Common-mode transient immunity: ±40 kV/ µs (min)
  • Isolation voltage: 3750 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
10 mA
DC
260 °C
50 ns
20 mA
-2 A
2 A
260 mW
50 ns
3750 Vrms
Surface Mount
1
-40 to 125 to 125 °C
IGBT|MOSFET
Totem-Pole
8SMD DIP
1.8 V
2.5 A
8
9.66 x 6.4 x 3.65 mm
6 V
Extended Industrial
SMD DIP
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.58824
3000+
$0.585
6000+
$0.582
12000+
$0.579
24000+
$0.576