PDP SEO Portlet

TBD62083AFWG,EL

Power Switch Lo Side 4A 18-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62083AFWG,EL
Secondary Manufacturer Part#: TBD62083AFWG,EL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBD62083A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.

  • 8 circuits built-in
  • High voltage : Vout = 50 V (MAX)
  • High current : Iout = 500 mA/ch (MAX)
  • Input voltage(output on) : TBD62083A series 2.5 V (MIN)
  • Input voltage(output off) : TBD62083A series 0.6 V (MAX)
  • Package : PG type P-DIP18-300-2.54-001, FG type SOP18-P-375-1.2, FNG type SSOP18-P-225-0.65, FWG type P-SOP18-0812-1.27-001

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
18
8
-40 to 85 °C
85 °C
-40 °C
18SOP
18
11.68(Max) x 7.62(Max) x 2.4
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.891
2000+
$0.82945
4000+
$0.82524
8000+
$0.82103
16000+
$0.81682