PDP SEO Portlet

74HC4053D

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74HC4053D
Secondary Manufacturer Part#: 74HC4053D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
± 6V
± 1V
Analog Switch, Analog Multiplexer/Demultiplexer
Gold
260
180@4.5V Ohm
220@2V ns
Surface Mount
MSL 1 - Unlimited
2:1, 1:2
3
16
6
3
180 Ohm
85 Ohm
±5|10|±1|2|±2.5|5 V
-40 to 125 °C
125 °C
-40 °C
16SO
16
Dual Supply, Single Supply
10 x 4 x 1.45 mm
SOIC
SPDT-Z

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12571
5000+
$0.11892
10000+
$0.1176
20000+
$0.117
40000+
$0.1164