EDM1-IMX6U-10-R10-E08-9377
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 GB | ||
| ARM | ||
| S/PDIF | ||
| S/PDIF | ||
| Board to Board | ||
| EDM | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 1 GB | ||
| Vivante GC880|Vivante GC320 | ||
| eMMC | ||
| 0 to 60 °C | ||
| Android|Linux|Ubuntu|Yocto | ||
| 1x PCIex1 | ||
| i.IM6 ARM Cortex-A9 | ||
| NXP | ||
| 82 x 60 mm | ||
| 1 SATA1.0 | ||
| 1 USB|1 USB OTG | ||
| 1 HDMI|1 MIPI-CSI | ||
| 1HDMI|1 MIPI-CSI | ||
| 802.11a/b/g/n/ac|Bluetooth |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992 |
| HTSN: | null |
| Schedule B: | 8473300002 |