PDP SEO Portlet

W28-XQ1A-3

Thermal Circuit Breaker, W28 Series, 3 A, 1 Pole, 32 VDC, 250 VAC, Panel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: W28-XQ1A-3
Secondary Manufacturer Part#: 75F009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W28-XQ1A-3 is a 1-pole 3A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.

  • Labour-saving snap-in mounting
  • Replaces slow blow glass cartridge fuse
  • 6.35mm Straight quick connect tab termination
  • Button extends for visual trip indication

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.76
10+
$4.8
25+
$4.41
50+
$4.01
100+
$3.8
500+
$3.29
1000+
$3.07