PDP SEO Portlet

V23130C2021A412

Relay Automotive SPST-NO-DM 260A 12VDC 4.7 Ohm Screw Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: V23130C2021A412
Secondary Manufacturer Part#: 75R4918
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 Ohm
SPST-NO-DM
12 V
12 V
6 Vdc
6 Vdc
Screw Mount
5 ms
-40 to 125 °C
4
83 x 86 x 33 mm
Latching Double Coil
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$52.46
5+
$48.79
10+
$45.19
25+
$42.24
50+
$38.73
100+
$36.05
250+
$33.74