V23074A1002A403
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 430 Ohm | ||
| SPDT | ||
| Silver Alloy | ||
| 24 V | ||
| 24 V | ||
| 14.4 Vdc | ||
| 3.6 Vdc | ||
| Plug-In | ||
| 6 ms | ||
| -40 to 125 °C | ||
| 5 | ||
| 23 x 15.5 x 25.4 mm | ||
| Non-Latching | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |