PDP SEO Portlet

T92S11D12-12

General Purpose Relay, T92 Series, Power, Non Latching, DPDT, 12 VDC, 40 A

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: T92S11D12-12
Secondary Manufacturer Part#: 17M3093
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T92S11D12-12 is a general-purpose High Power Relay with wash-tight, tape sealed, plastic case enclosure and 2-form-C (2 CO) AgSnO2 contact. This T92-series features printed circuit board mount, printed circuit board terminal, non-latching coil and 12VDC coil voltage and designed to control compressor loads.

  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10?? Initial insulation resistance between insulated elements
  • 8mm Clearance/9.5mm creepage
  • Initial dielectric strength 1500Vrms between open contacts

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
260
Through Hole
-55 to 85 °C
52.32 x 34.54 x 30.73 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 163 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.84
5+
$22.89
10+
$21.94
25+
$21.51
50+
$21.08
100+
$0