PDP SEO Portlet

SO63-4-55-22-90

Cable Accessories Terminator Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: SO63-4-55-22-90
Secondary Manufacturer Part#: 608037-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This system greatly enhances the reliability and repeatability of SO63 series terminators while reducing installed cost. The heat-shrinkable thermoplastic sleeve contains a precisely engineered, fluxed solder band that is visible through the sleeve. The band provides exactly the amount of solder and flux required to terminate the ground lead to the cable shield. Encircling the band is a small temperature indicator ring. This ring melts only when the surfaces to be joined have reached the correct soldering temperature, thus ensuring a properly soldered connection. Process control is built into each sleeve.

  • Transparent insulation sleeve provides encapsulation, inspectability, strain relief, and insulation
  • Prefluxed solder preform provides a controlled soldering process
  • One-piece design offers easy installation and lower installed cost
  • Optional preinstalled ground leads provide convenience and ease of installation
  • 22AWG pre-installed lead
  • 6mm Jacket OD

Technical Attributes

Find Similar Parts

Description Value
20.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:100  
USD $:
1500+
$2.32857
2500+
$1.81081
5000+
$1.4896
10000+
$1.482
25000+
$1.4744