PDP SEO Portlet

RT424615

Power Relay DPDT-CO 400VAC 115VAC Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RT424615
Secondary Manufacturer Part#: RT424615
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RT424615 is a Power PCB Relay with AC coil. This RT2-series 2-form-C (1CO) AgNi 90/10 contact with pinning 5mm, flux proof version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.

  • AC Monostable Coil
  • 2 Form C (CO) Contacts
  • 5kV/10mm Coil-Contact, Reinforced Insulation
  • Ambient temperature up to 85°C
  • 8A, Pinning 5mm, Flux Proof

Technical Attributes

Find Similar Parts

Description Value
115 V
14.2 mA
8.1 kOhm
DPDT-CO
Nickel-Silver
260 °C
400 V
8 A
86.3 V
2 kVA
17.3 V
Through Hole
8 ms
-40 to 70 °C
8
29 x 12.7 x 15.7 mm
Non-Latching
RT2
PC Pins
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.22868
70+
$4.9968
150+
$4.7655
300+
$4.5326
1500+
$4.35914