PDP SEO Portlet

KRPA-11AG-120

Power Relay DPDT 240VAC 120VAC Socket Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: KRPA-11AG-120
Secondary Manufacturer Part#: 2-1393104-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard octal-type termination for quick installation
  • Contact arrangements from 1 Form C (SPDT) to 3 Form C (3PDT)
  • Indicator lamp and push-to-test options available on certain models
  • The KRPA is the automated manufactured version of the KRP

Technical Attributes

Find Similar Parts

Description Value
120 V
2.25 Ohm
DPDT
Silver Cadmium Oxide
240 V
10 A
300 mA
12 V
102 V
2.1 VA
Socket Mount
15 ms
-45 to 70 °C
8
35.71 x 35.71 x 50.8 mm
Non-Latching
Quick Connect
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:150  Mult:25  
USD $:
150+
$27.0424
500+
$22.9844
1000+
$22.0526
2000+
$21.1208
4000+
$20.73255