PDP SEO Portlet

HSA5055RJ

Res Wirewound 55 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSA5055RJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ohmic Value: 55O @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 50W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
55 mohm
null
Flange Mount
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,5 days
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 4.44515
200+
$4.44515
2000+
$4.00074
4000+
$3.5783
10000+
$3.17786
20000+
$3.11944
SubTotal:
$889.03