HPP845E031R5
Humidity Sensor, HTU Series, 0% to 100% RH, ± 2% RH, 1.5 Vdc to 3.6 Vdc, 6 Pins, DFN-EP
- RoHS 10 Compliant
- Tariff Charges
The HPP845E031R5 is a new digital humidity sensor with temperature output. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 x 0.9 mm footprint. This sensor provides calibrated, linearized signals in digital, I²C format.
HPP845E031R5 digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. These low power sensors are designed for high volume and cost sensitive applications with tight space constraints.
- DFN type package
- Relative Humidity and Temperature Digital Output, I²C interface
- Fully calibrated
- Lead free sensor, reflow solderable
- Low power consumption
- Fast response time
- Full interchangeability with no calibration required in standard conditions
- Instantaneous desaturation after long periods in saturation phase
- Compatible with automatized assembly processes, including Pb free and reflow processes
- Individual marking for compliance to stringent traceability requirements
- Tape and reel of 5000 pieces
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% RH | ||
| 0% to 100% Relative Humidity | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| HTU Series | ||
| 5 s | ||
| DFN-EP | ||
| I2C | ||
| Digital | ||
| 3.6 Vdc | ||
| 1.5 Vdc | ||
| ± 0.3°C | ||
| 10 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026806000 |
| Schedule B: | 9026800000 |