CRGCQ0603J220R
SMD Chip Resistor, 220 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.1 W | ||
| 1.6 mm | ||
| CRGCQ Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 220 | ||
| 5 | ||
| 603 | ||
| Thick Film | ||
| General Purpose | ||
| 100 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |