PDP SEO Portlet

964269-2

Contact PIN Crimp Straight Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 964269-2
Secondary Manufacturer Part#: 23AH2815
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10A Current rating
  • 0 to 24A Low power terminal transmit
  • -40 to 130°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Wire to Board Housing
Copper-Iron
Tin
Power
Pin
Tin
10 A
Cable Mount
-40 to 130 °C
22.4 x 4.3 x 4.8 mm mm
Micro-Timer II|Multiple Contact Point
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.298
25+
$0.276
100+
$0.255
250+
$0.233
500+
$0.212
1000+
$0.19
2500+
$0.169