8-968972-2
Automotive Connector Housing, MCP 2.8, Receptacle, 12 Ways, AMP MCP 2.8 Series Power Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 5.0000 mm | ||
| 24 mm | ||
| 24.9 x 24 x 23.5 mm | ||
| 23.5 mm | ||
| 24.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |