PDP SEO Portlet

794955-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794955-1
Secondary Manufacturer Part#: 19H3775
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-40 to 105 °C
16.8 x 3.7 x 4.5 mm
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.104
25+
$0.039
50+
$0.037
100+
$0.035
250+
$0.033
500+
$0.032
1000+
$0.031