794895-1
Connector Housing, Mini Universal MATE-N-LOK Series, Plug, 6 Ways, 4.14 mm
- RoHS 10 Compliant
- Tariff Charges
The 794895-1 is a 6-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.
- UL94V-0 Flammability rating
- 600VAC/VDC Voltage rating
- -40 to +90°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| 4.1400 mm | ||
| 24.97 mm | ||
| 16.54 x 24.97 x 15.21 mm | ||
| 15.21 mm | ||
| 16.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |