PDP SEO Portlet

794805-1

Connector Housing, Mini Universal MATE-N-LOK, Plug, 4 Ways, 4.17 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794805-1
Secondary Manufacturer Part#: 794805-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 794805-1 is a 4-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of white natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.

  • UL94V-0 Flammability rating
  • 600VAC/VDC Voltage rating
  • -20 to +105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
4.1400 mm
24.97 mm
12.34 x 24.97 x 15.21 mm
15.21 mm
12.34 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  5521.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.37633