PDP SEO Portlet

794617-4

Connector Housing, Micro MATE-N-LOK, Receptacle, 4 Ways, 3 mm, Micro MATE-N-LOK Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794617-4
Secondary Manufacturer Part#: 16H6131
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 794617-4 from TE Connectivity is a Micro MATE-N-LOK series socket housing. It is 4 position housing with pitch spacing of 3mm.

  • Housing material is nylon 6/6
  • Integrated with locking feature
  • Dual row housing
  • Suitable for wire to board and wire to wire connector system
  • Maximum operating temperature of the housing is 105°C
  • UL, CSA & VDE approved

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
5 A
Cable Mount
4
2
-40 to 105 to 105 °C
3 mm
14.04 mm
7 x 14.04 x 11.7 mm
11.7 mm
7 mm
794617 Series
Wire to Board|Wire to Wire
250 V
30 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.554
2+
$0.478
4+
$0.393
8+
$0.368
16+
$0.353
32+
$0.346
64+
$0.338