794188-1
Connector Housing, Mini Universal MATE-N-LOK, Plug, 4 Ways, 4.14 mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| 4.1400 mm | ||
| 23.75 mm | ||
| 14.5 x 23.75 x 17.25 mm | ||
| 17.25 mm | ||
| 14.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |