PDP SEO Portlet

794184-1

Conn Housing PL 2 POS 4.14mm Crimp ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794184-1
Secondary Manufacturer Part#: 794184-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.

  • Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
  • Free-hanging housing
  • 2 to 24-circuit sizes wire-to-wire and wire-to-board
  • Compact and durable housings

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
4.1400 mm
23.75 mm
17.25 x 23.75 x 10.29 mm
10.29 mm
17.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
1600+
$0.81585
6400+
$0.71371
25600+
$0.63081
51200+
$0.54308
100800+
$0.54029