776524-1
Connector Housing, Red, AMP AMPSEAL Series, Plug, 4 Ways, 4.5 mm, AMP AMPSEAL 16 Series Connectors
- RoHS 10 Compliant
- Tariff Charges
- Number of Positions 4
- 2-row sealed receptacle (plug) housing
- UL 94-HB rated
- Resistant to a wide range of chemicals
- RoHS and ELV compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Red | ||
| Cable Mount | ||
| 4.5000 mm | ||
| 25.33 x 26.8 mm | ||
| 26.8 mm | ||
| 25.33 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |