PDP SEO Portlet

776437-1

Conn Housing Sealed Plug 12 POS 4.5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776437-1
Secondary Manufacturer Part#: 776437-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Red
13 A
Cable Mount
12
2
-40 to 125 °C
4.5000 mm
36.8 mm
38.33 x 31.5 mm mm
31.5 mm
38.33 mm
776437
Sealed
250 Vdc
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$2.93629
500+
$2.63882
2000+
$2.27654
5000+
$2.26492
10000+
$2.25331