PDP SEO Portlet

776429-3

Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776429-3
Secondary Manufacturer Part#: 776429-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Yellow
Cable Mount
4.5000 mm
24.83 x 23.5 mm
23.5 mm
24.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:528  Mult:528  
USD $:
528+
$1.74214
2112+
$1.34834
5280+
$1.3034
10560+
$1.29675
21120+
$1.2901