PDP SEO Portlet

776299-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776299-1
Secondary Manufacturer Part#: 776299-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.58 mm Pin and Socket System per MIL-C-39029
  • Lanceless design
  • Dual Beam Socket Contact
  • Wire Size Range 20 to 14 AWG
  • Wire Insulation 1.3 to 3.7 mm
  • Terminal Plating Gold or Nickel
  • Current Rating up to 13 amps
  • Vibration Performance up to 35 G
  • RoHS and ELV compliant

Technical Attributes

Find Similar Parts

Description Value
Straight
Nickel
16
Receptacle
Cable Mount
23.21 mm
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.70446
16000+
$0.59234
32000+
$0.50466
64000+
$0.49172
128000+
$0.47942