776273-1
Automotive Connector Housing, AMPSEAL, Plug, 14 Ways, AMPSEAL Series Socket Contacts
- RoHS 10 Compliant
- Tariff Charges
The 776273-1 is a 14-way 3-row AMPSEAL Plug Assembly with 180° cable exit and 4mm pitch spacing. This AMPSEAL plug assembly is suitable for use with AMPSEAL series socket contacts.
- 250VAC Operating voltage
- Black colour
- IP6K9K Protection rating
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| 35.4 x 34.6 mm | ||
| 34.6 mm | ||
| 35.4 mm | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |