PDP SEO Portlet

776266-4

Conn Terminal Block 14 POS 5mm

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 776266-4
Secondary Manufacturer Part#: 776266-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flame Retardant Nylon
Brass
Tin
5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$6.67697
360+
$4.6689
540+
$4.6452
1080+
$4.05727
2520+
$4.03646