PDP SEO Portlet

770986-1

Contact Socket Crimp Straight Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770986-1
Secondary Manufacturer Part#: 770986-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.12 to 0.4 mm²
Power Housing
Brass
Pre-Tin
Power
Receptacle
Tin
20 mOhm
9.5 A
Cable Mount
-55 to 105 °C
17.11 x 2.95 x 2.92 mm mm
770986
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  19032
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: