PDP SEO Portlet

770587-1

Conn Housing M 24 POS 4.14mm Crimp ST Cable Mount Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770587-1
Secondary Manufacturer Part#: 770587-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact, durable housings
  • Pins and sockets can be accommodated in the same housings
  • Contacts fully protected in the housings. Both pins and sockets can be used on the power supply wiring
  • Fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. Also facilitates panel mounting
  • Free-hanging or panel mount
  • Housings available in 1, 2, 3, 4, 6, 9, 12 and 15 circuit configuration for wire-towire connection
  • Connectors can be mounted to .031-.079 [0.79-2.00] thick panels
  • Printed circuit board pin headers are available in 24 circuit vertical and right-angle configurations
  • Hermaphroditic housings available in 2, 3 and 4 circuits for free-hanging applications
  • Low insertion/extraction forces
  • Contacts accept wire size range 30-16 AWG [.05-1.2 mm2]
  • Test probe contacts available
  • .163 [4.14] centerlin

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
Cable Mount
-55 to 105 °C
4.1400 mm
23.83 mm
51.38 x 23.83 x 15.19 mm
15.19 mm
51.38 mm
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.67532
1000+
$1.19452
5000+
$1.0304
25000+
$0.92625
50000+
$0.9215