PDP SEO Portlet

770025-1

Conn Housing RCP 3 POS 6.35mm ST Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 770025-1
Secondary Manufacturer Part#: 770025-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Available in 3 circuit sizes for freehanging or panel mount wire-to-wire connection
  • Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL94V-0 flammability rated material
  • Enclosed contacts for shock protection
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle-free handling
  • Connector design provides for complete contact insertion
  • Three-point stabilization precisely controls contact alignment, minimizing stubbing
  • Tin or duplex gold plated contacts
  • Contacts are on .800 [20.32] centerline spacing
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
-55 to 120 °C
6.3500 mm
22.99 mm
22.99 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$1.23878
250+
$1.2035
500+
$1.162
1000+
$1.1288
2000+
$1.10672