770022-1
Conn Housing PL 12 POS 6.35mm ST Bulk
- RoHS 10 Compliant
- Tariff Charges
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| -55 to 120 °C | ||
| 6.3500 mm | ||
| 22.99 mm | ||
| 22.99 mm | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |