749806-7
Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon|Glass Filled Polyester|Carbon Steel | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Flash | ||
| Receptacle | ||
| Tin Over Nickel | ||
| Cable Mount | ||
| 9 | ||
| 2 | ||
| -55 to 105 to 105 °C | ||
| 2.74 mm | ||
| 52.6 mm | ||
| 30.81 x 52.6 x 15.75 mm | ||
| 15.75 mm | ||
| 30.81 mm | ||
| 749806 | ||
| DE | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |