PDP SEO Portlet

745230-4

D Sub Contact, D Sub Connectors, Socket, Phosphor Bronze, Gold Plated Contacts, 18 AWG, 22 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 745230-4
Secondary Manufacturer Part#: 745230-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Receptacle
Gold
Cable Mount
13.47 x 2.29 mm
HDP-20
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.23572
1600+
$0.22486
3100+
$0.21465
6100+
$0.20436
40000+
$0.18206