PDP SEO Portlet

66741-2

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66741-2
Secondary Manufacturer Part#: 95F2690
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
16
Receptacle
Silver
Cable Mount
32.18 x 7.11 x 7.62 mm
Type XII
No
Crimp
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.91
10+
$15.4
25+
$13.45
50+
$12.7
100+
$12.45
500+
$10.33
1000+
$9.92