PDP SEO Portlet

66740-8

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66740-8
Secondary Manufacturer Part#: 95F2733
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Tin-Lead
16
Receptacle
Tin-Lead
Cable Mount
32.18 x 5.58 x 6.09 mm
Type XII
No
Crimp
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.18
10+
$9.58
25+
$8.93
50+
$8.9
100+
$8.6
250+
$8.49
500+
$8.44