PDP SEO Portlet

66505-9

D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Socket, Phosphor Bronze

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66505-9
Secondary Manufacturer Part#: 66505-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66505-9 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 28 to 24AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.

  • Insulation support

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Receptacle
Cable Mount
-55 to 105 °C
14.35 x 2.15 mm
HDP-20
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  17578.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.08668