PDP SEO Portlet

66262-2

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66262-2
Secondary Manufacturer Part#: 66262-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1.25 to 3 mm²
Circular Housing
Copper
Gold
Power|Signal
PIN
Gold
35 A
Cable Mount
-40 to 85 °C
0.76 um
34.8 x 5.59 x 6.1 mm
66262
No
Crimp
16 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$23.98619
6+
$23.30452
12+
$22.6665
24+
$21.9949
48+
$21.52646