66261-2
Contact, Multimate, Type XII, Pin, Crimp, 12 AWG, Gold Plated Contacts, Type XII Series Connectors
- RoHS 10 Compliant
- Tariff Charges
The 66261-2 is a pin Power Contact for use with CPC, G series and M series connectors in crimp style. The type XII series contact accepts 1.25 to 1.4mm² wire size. It is made of copper with gold-plated finish.
- 35A Test current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper | ||
| Gold | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| 31.62 x 5.58 x 6.09 mm | ||
| Type XII | ||
| No | ||
| Crimp | ||
| 16 to 12, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |