PDP SEO Portlet

66102-9

Circular Connector Contact, Type III+ Series, Pin, Crimp, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66102-9
Secondary Manufacturer Part#: 66102-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66102-9 is a 24 to 20AWG Pin Crimp Contact made of brass base material with gold-plating on contact mating area and tin over nickel termination area. It is used in CPC connectors, G series connectors, M series connectors.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.6 mm²
Circular Power Housing
Brass
Gold Over Nickel
16
Power|Signal
Pin
Matte Tin Over Nickel
14.5 mOhm
13 A
Cable Mount
-55 to 150 °C
0.76 um
27.1 x 2.92 x 2.18 mm
66102
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  966.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.67303
52000+
$0.64613
104000+
$0.63697
208000+
$0.62807
416000+
$0.61786