PDP SEO Portlet

66099-4

Contact, Crimp, 16 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66099-4
Secondary Manufacturer Part#: 54H3458
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66099-4 is a 16-size pin Signal Contact for use with type III+ series, CPC, G series and M series connectors in crimp style. It accepts 0.8 to 1.4mm² wire size. It is made of copper with gold-plated finish.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
7.25 x 3.68 mm
Type III
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.32
10+
$1.21
25+
$1.15
50+
$1.14
100+
$1.07
500+
$0.95
1000+
$0.909