PDP SEO Portlet

640905-1

Quick Disconnect Terminal, PIDG FASTON Series, Male Quick Disconnect, 6.35mm x 0.81mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640905-1
Secondary Manufacturer Part#: 640905-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

640905-1 is a PIDG FASTON receptacle quick disconnect.

  • Wire stop terminal feature
  • Normal insertion force
  • Nylon insulation material
  • Straight terminal orientation
  • Brass contact base material and tin terminal plating material
  • Compression crimp type and closed barrel type 
  • Dimple mating retention type
  • With wire insulation support
  • Compatible with CSA, RU (UL Component Program)

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.62 mm
23.37 x 7.62 mm
23.37 mm
5.14 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.3125
1300+
$0.30532
2700+
$0.29812
5400+
$0.29115
10000+
$0.2848