PDP SEO Portlet

640457-5

Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 640457-5
Secondary Manufacturer Part#: 640457-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640457-5 is a 5-way 1-row right angle MTA100 Wire-to-board Header with tin-plated copper alloy contacts and friction lock. The wire-to-board connector comes with polyester GF housing and can be used with MTA .100 connector assembly. Benefits derived from the MTA-100 system include increased quality and ease of handling such as one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, simple maintenance and repair.

  • Unshrouded
  • End-to-end stackable
  • Contacts are lubricated for fretting corrosion protection
  • 250VAC Voltage rating
  • 5000MO Insulation resistance
  • UL94V-0 Flammability rating
  • 5A Contact current rating
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Tin
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.19377
2500+
$0.1764
5000+
$0.16588
10000+
$0.15828
25000+
$0.12976