PDP SEO Portlet

640456-3

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-100

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 640456-3
Secondary Manufacturer Part#: 640456-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640456-3 from TE Connectivity is a 2.54mm pitch, single row 3 position MTA-100 friction lock unshrouded header. It is a polarized, notched, .025 straight square post for use with MTA.100 connector assemblies.

  • Current rating is 5A
  • Operating temperature range from -55°C to 105°C
  • Copper alloy with tin plated contacts
  • Polyester GF housing
  • UL, CSA approved

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic Polyester
Straight
Copper Alloy
Matte Tin Over Nickel
Header
Through Hole
3
1
2.54 mm
640456
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$0.13286
3200+
$0.12983
6400+
$0.12685
12800+
$0.12397
25600+
$0.11924