PDP SEO Portlet

640445-5

Pin Header, Vertical, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-156

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 640445-5
Secondary Manufacturer Part#: 90F5345
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640445-5 is a 5-position 1-row straight unshrouded Friction Lock Header with pin type tin-plated copper alloy square posts, UL94V-0-rated polyester housing and solder tail. This vertical header is suitable for use with MTA-156 connector assembly or SL-156 connector assembly.

  • 600VAC Operating voltage
  • 7A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Tin
Header
Through Hole
3.96 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.388
10+
$0.347
25+
$0.324
100+
$0.293
500+
$0.279
1000+
$0.258
2500+
$0.243