640445-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156 Series
- RoHS 10 Compliant
- Tariff Charges
The 640445-2 is a 2-way 1-row Vertical Housing with polyester body and tin-plated copper-alloy contacts, 3.96mm pitch spacing, inline contact layout and through hole termination. This vertical housing is suitable for use with printed circuit board.
- Natural colour housing
- UL94V-0 Flammability rating
- 600VAC Operating voltage
- 7A Contact current rating
- 100µinch Plating thickness of contact mating area
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Thermoplastic Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 2 | ||
| 1 | ||
| 3.96 mm | ||
| 640445 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |